Part Details for D1004020A4708JMZ by Vishay Intertechnologies
Overview of D1004020A4708JMZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020A4708JMZ
D1004020A4708JMZ CAD Models
D1004020A4708JMZ Part Data Attributes
|
D1004020A4708JMZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020A4708JMZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for D1004020A4708JMZ
This table gives cross-reference parts and alternative options found for D1004020A4708JMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020A4708JMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGJ047JTCE | Fixed Resistor, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020A4708JMZ vs CQ02WGJ047JTCE |
RM73B1ETP4R7J | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | D1004020A4708JMZ vs RM73B1ETP4R7J |
RC0402JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020A4708JMZ vs RC0402JR-7W4R7L |
CR0402-16W-4R7JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | D1004020A4708JMZ vs CR0402-16W-4R7JSNT |
RCA04024R70JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D1004020A4708JMZ vs RCA04024R70JNEDIF |
RC0402JR-134R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020A4708JMZ vs RC0402JR-134R7P |
RCG04024R70JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D1004020A4708JMZ vs RCG04024R70JNED |
AR0402JR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | D1004020A4708JMZ vs AR0402JR-074R7L |
CR-02JPF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D1004020A4708JMZ vs CR-02JPF---4R7 |
NQ02WGJ047JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D1004020A4708JMZ vs NQ02WGJ047JTCE |