Part Details for D10-822B-R by Electron Products Inc
Overview of D10-822B-R by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18822B1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
RJE4518822B1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4518822B1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs |
Part Details for D10-822B-R
D10-822B-R CAD Models
D10-822B-R Part Data Attributes
|
D10-822B-R
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
D10-822B-R
Electron Products Inc
Film Capacitor, Polyester, 1000V, 2% +Tol, 2% -Tol, 0.0082uF, 9725,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , 9725 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.064 mm | |
Length | 24.638 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 360 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 9725 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6.35 mm |