Part Details for D10/CRCW0402200240R5%ET6E3 by Vishay Intertechnologies
Overview of D10/CRCW0402200240R5%ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW0402200240R5%ET6E3
D10/CRCW0402200240R5%ET6E3 CAD Models
D10/CRCW0402200240R5%ET6E3 Part Data Attributes
|
D10/CRCW0402200240R5%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW0402200240R5%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-E3 | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW0402200240R5%ET6E3
This table gives cross-reference parts and alternative options found for D10/CRCW0402200240R5%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW0402200240R5%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | D10/CRCW0402200240R5%ET6E3 vs TSR16GJ241V |
RCG0402240RJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D10/CRCW0402200240R5%ET6E3 vs RCG0402240RJNED |
0402WGJ0241BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D10/CRCW0402200240R5%ET6E3 vs 0402WGJ0241BCE |
CRCW0402240RJNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D10/CRCW0402200240R5%ET6E3 vs CRCW0402240RJNEE |
0402WGJ0241TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D10/CRCW0402200240R5%ET6E3 vs 0402WGJ0241TD |
0402WGJ0241TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D10/CRCW0402200240R5%ET6E3 vs 0402WGJ0241TC |
0402WGJ0241BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D10/CRCW0402200240R5%ET6E3 vs 0402WGJ0241BB |
CR0402-16W-241JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | D10/CRCW0402200240R5%ET6E3 vs CR0402-16W-241JT |
0402WGJ0241T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D10/CRCW0402200240R5%ET6E3 vs 0402WGJ0241T2 |
FCF02JP241 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | D10/CRCW0402200240R5%ET6E3 vs FCF02JP241 |