Part Details for D10/CRCW0402-P504K30.5%ET7E3 by Vishay Intertechnologies
Overview of D10/CRCW0402-P504K30.5%ET7E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW0402-P504K30.5%ET7E3
D10/CRCW0402-P504K30.5%ET7E3 CAD Models
D10/CRCW0402-P504K30.5%ET7E3 Part Data Attributes
|
D10/CRCW0402-P504K30.5%ET7E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW0402-P504K30.5%ET7E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW0402-P504K30.5%ET7E3
This table gives cross-reference parts and alternative options found for D10/CRCW0402-P504K30.5%ET7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW0402-P504K30.5%ET7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELBK4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ELBK4301D |
RK73G1ETBK4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ETBK4301D |
RK73G1ETTPS4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ETTPS4301D |
RK73G1ETTPB4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ETTPB4301D |
RK73G1ELTPB4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ELTPB4301D |
RK73G1ERTTPD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ERTTPD4301D |
RK73G1ELTPS4301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ELTPS4301D |
ERJU2RD4301X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | D10/CRCW0402-P504K30.5%ET7E3 vs ERJU2RD4301X |
RGC1/16SC432DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RGC1/16SC432DTH |
RK73G1ERTTP4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | D10/CRCW0402-P504K30.5%ET7E3 vs RK73G1ERTTP4301D |