Part Details for D09S33E6PA00 by Amphenol Communications Solutions
Overview of D09S33E6PA00 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S33E6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder US standard, 500 cycles, Standard Hole, 1.6mm PCB thickness. |
Part Details for D09S33E6PA00
D09S33E6PA00 CAD Models
D09S33E6PA00 Part Data Attributes
|
D09S33E6PA00
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09S33E6PA00
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09S33E6PA00
This table gives cross-reference parts and alternative options found for D09S33E6PA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S33E6PA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D09S33E6PA00 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | D09S33E6PA00 vs D09S33E6PA00 |
D09S33E6PA00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | D09S33E6PA00 vs D09S33E6PA00LF |