Part Details for D09S23A4GV00LF by Amphenol Communications Solutions
Overview of D09S23A4GV00LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09S23A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5078
|
Newark | D Sub Conn, R/A Rcpt, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Delta D Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Phosphor Bronzerohs Compliant: Yes |Amphenol Communications Solutions D09S23A4GV00LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$0.2790 | Buy Now |
DISTI #
D09S23A4GV00LF-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
252 In Stock |
|
$0.9784 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
90 Partner Stock |
|
$0.9590 / $1.3000 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
90 Partner Stock |
|
$0.9590 / $1.3000 | Buy Now |
Part Details for D09S23A4GV00LF
D09S23A4GV00LF CAD Models
D09S23A4GV00LF Part Data Attributes
|
D09S23A4GV00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09S23A4GV00LF
Amphenol Communications Solutions
D09S23A4GV00LF-DSUB R/A STB 09P SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |