Part Details for D09P24A4GI00LF by Amphenol FCi
Overview of D09P24A4GI00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A4GI00LF | Amphenol Communications Solutions | D-Subminiature Delta D, Input Output connector, Signal 09 way Pin Straight Solder, 200 cycles, Harpoons + Female screw M3 + Elec cont, 1.6mm PCB thickness |
Price & Stock for D09P24A4GI00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73487780
|
RS | D09P24A4GI00LF-DSUB S/S STB 09PIN LF | Amphenol FCI (Amphenol CS) D09P24A4GI00LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
BRGD09P24A4GI00LF
|
Heilind Electronics | D09P24A4GI00LF-DSUB SS STB 09P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P24A4GI00LF
|
Interstate Connecting Components | D09P24A4GI00LF-DSUB SS STB 09P | 0 |
|
Buy Now |
Part Details for D09P24A4GI00LF
D09P24A4GI00LF CAD Models
D09P24A4GI00LF Part Data Attributes
|
D09P24A4GI00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A4GI00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D09P24A4GI00LF
This table gives cross-reference parts and alternative options found for D09P24A4GI00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P24A4GI00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P24A4GI00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P24A4GI00LF vs D09P24A4GI00 |