D07561F0.07
Fenghua (HK) Electronics Ltd
Description: Array/Network Resistor, Isolated, 0.25W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 4812

Overview of D07561F0.07 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D07561F0.07 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D07561F0.07 by Fenghua (HK) Electronics Ltd

D07561F0.07
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
SIP, 4812
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Miniature
Lead Length
3.5 mm
Lead Spacing
1.7 mm
Network Type
ISOLATED
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
12.168 mm
Package Style
SIP
Package Width
3 mm
Rated Power Dissipation (P)
0.25 W
Resistance
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4812
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. D07561F0.07
    Fenghua (HK) Electronics Ltd
    Array/Network Resistor, Isolated, 0.25W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 4812
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D07561F0.07 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D07561F0.07 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of D07561F0.07 would you like to use for your alert(s)?
  • Please alert me when D07561F0.07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D07561F0.07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D07561F0.07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D07561F0.07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D07561F0.07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D07561F0.07 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: