There are no models available for this part yet.
Overview of D0700ASQ2B by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for D0700ASQ2B by AMD
Part Data Attributes for D0700ASQ2B by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
PGA
|
Package Description
|
IPGA, SPGA462,37X37
|
Pin Count
|
453
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
15
|
Bit Size
|
64
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
700 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
R-PPGA-P462
|
JESD-609 Code
|
e0
|
Length
|
49.53 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
462
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
IPGA
|
Package Equivalence Code
|
SPGA462,37X37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.43 mm
|
Speed
|
700 MHz
|
Supply Current-Max
|
19200 mA
|
Supply Voltage-Max
|
2 V
|
Supply Voltage-Min
|
1 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for D0700ASQ2B
This table gives cross-reference parts and alternative options found for D0700ASQ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0700ASQ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0700ASQ2A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASQ2A |
D0700ASY1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASY1A |
D0700ASQ1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASQ1A |
D0700ASY1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASY1B |
D0700ASY2B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASY2B |
D0700ASX1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASX1B |
D0700ASQ1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASQ1B |
D0700ASR2A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASR2A |
D0700ASX1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASX1A |
D0700ASR1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ASQ2B vs D0700ASR1A |