Part Details for D0700ANY2B by AMD
Overview of D0700ANY2B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D0700ANY2B
D0700ANY2B CAD Models
D0700ANY2B Part Data Attributes:
|
D0700ANY2B
AMD
Buy Now
Datasheet
|
Compare Parts:
D0700ANY2B
AMD
Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA462,37X37 | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 700 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PPGA-P462 | |
JESD-609 Code | e0 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IPGA | |
Package Equivalence Code | SPGA462,37X37 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 700 MHz | |
Supply Current-Max | 19200 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D0700ANY2B
This table gives cross-reference parts and alternative options found for D0700ANY2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0700ANY2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0700ANQ1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANQ1A |
D0700ANQ2A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANQ2A |
D0700ANT1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANT1B |
D0700ANT2B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANT2B |
D0700ANR2B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANR2B |
D0700ANQ2B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANQ2B |
D0700ANX1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANX1A |
D0700ANQ1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANQ1B |
D0700ANY2A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANY2A |
D0700ANX2B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0700ANY2B vs D0700ANX2B |