Microcontrollers and Processors
D0600ANQ1A
AMD
Description: Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453

Overview of D0600ANQ1A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D0600ANQ1A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D0600ANQ1A by AMD

D0600ANQ1A
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA,
Pin Count
453
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
15
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
600 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
R-PPGA-P462
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
462
Package Body Material
PLASTIC/EPOXY
Package Code
IPGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.43 mm
Speed
600 MHz
Supply Voltage-Max
2.3 V
Supply Voltage-Min
1.3 V
Supply Voltage-Nom
1.8 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. D0600ANQ1A
    AMD
    Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453
    VS

Alternate Parts for D0600ANQ1A

This table gives cross-reference parts and alternative options found for D0600ANQ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0600ANQ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D0600ANT2B Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANT2B
D0600ANR1A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANR1A
D0600ANX2A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANX2A
D0600ANX1B Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANX1B
D0600ANR2A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANR2A
D0600ANR2B Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANR2B
D0600ANQ2A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0600ANQ2A
Part Number Description Manufacturer Compare
D0550AST1A Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0550AST1A
D700ANQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D700ANQ1A
D0700ANX2A Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0700ANX2A
D700ANR2A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D700ANR2A
A0700AMT3B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, CERAMIC, PGA-453 AMD D0600ANQ1A vs A0700AMT3B
D0550AUQ1B Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0550AUQ1B
A0900MPX2A Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462 AMD D0600ANQ1A vs A0900MPX2A
A0900MPY3A Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462 AMD D0600ANQ1A vs A0900MPY3A
D0550AUR2B Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs D0550AUR2B
A1100APR2A Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0600ANQ1A vs A1100APR2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D0600ANQ1A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D0600ANQ1A by AMD

  • Please alert me when D0600ANQ1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D0600ANQ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D0600ANQ1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D0600ANQ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D0600ANQ1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D0600ANQ1A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: