Part Details for D03165-000 by TE Connectivity
Overview of D03165-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D03165-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9309
|
Newark | D-500-L455-3-613-120 |Raychem Te Connectivity D03165-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,041.4100 / $1,097.5200 | Buy Now |
DISTI #
D03165-000
|
Avnet Americas | D-500-L455-3-613-120 - Bulk (Alt: D03165-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$969.7187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$875.1700 | Buy Now |
|
Onlinecomponents.com | D-500-L455-3-613-120 RoHS: Compliant | 0 |
|
$794.4100 / $1,450.5900 | Buy Now |
DISTI #
RYCD-500-L455-3-613-120
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-3-613-120 | 0 |
|
Buy Now | |
DISTI #
D03165-000
|
Avnet Abacus | (Alt: D03165-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L455-3-613-120 RoHS: Compliant | 0 |
|
$794.4100 / $1,450.5900 | Buy Now |
Part Details for D03165-000
D03165-000 CAD Models
D03165-000 Part Data Attributes
|
D03165-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D03165-000
TE Connectivity
MICROSOUPLER 3 STUB DBL SHIELD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |