D01TPB904MSUT
Description: Circular Connector, 9 Contact(s), Polyetherimide, Male, Solder Terminal, Plug,

Overview of D01TPB904MSUT by Hypertronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D01TPB904MSUT by Hypertronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D01TPB904MSUT by Hypertronics Corporation

D01TPB904MSUT
Hypertronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HYPERTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Termination
GOLD (10) OVER NICKEL
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYETHERIMIDE
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. D01TPB904MSUT
    Hypertronics Corporation
    Circular Connector, 9 Contact(s), Polyetherimide, Male, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D01TPB904MSUT by Hypertronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D01TPB904MSUT by Hypertronics Corporation

Select Manufacturer
Which Manufacturer of D01TPB904MSUT would you like to use for your alert(s)?
  • Please alert me when D01TPB904MSUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D01TPB904MSUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D01TPB904MSUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D01TPB904MSUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D01TPB904MSUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D01TPB904MSUT by Hypertronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: