Datasheets
D01-9951642 by:

IC Socket, SIP16, 16 Contact(s), Wire Wrap,

Part Details for D01-9951642 by Harwin

Overview of D01-9951642 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D01-9951642

Part # Distributor Description Stock Price Buy
DISTI # 855-D01-9951642
Mouser Electronics IC & Component Sockets 16 WAY 3 LEVEL SIL WIRE WRAP IC SKT RoHS: Compliant 0
  • 3,000 $2.1100
$2.1100 Order Now

Part Details for D01-9951642

D01-9951642 Part Data Attributes

D01-9951642 Harwin
Buy Now Datasheet
Compare Parts:
D01-9951642 Harwin IC Socket, SIP16, 16 Contact(s), Wire Wrap,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.1 inch
Body Depth 0.193 inch
Body Length 1.6 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On SIP16
Dielectric Withstanding Voltage 1000VAC V
Housing Material GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Number of Contacts 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Termination Type WIRE WRAP

Alternate Parts for D01-9951642

This table gives cross-reference parts and alternative options found for D01-9951642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-9951642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
323-93-116-41-001000 IC Socket, SIP16, 16 Contact(s), Mill-Max Mfg Corp D01-9951642 vs 323-93-116-41-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D01-9951642 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D01-9951642 by Harwin

Select Manufacturer
Which Manufacturer of D01-9951642 would you like to use for your alert(s)?
  • Please alert me when D01-9951642 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D01-9951642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D01-9951642 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D01-9951642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D01-9951642.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D01-9951642 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: