D01-96739T6
Harwin
Description: Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket

Overview of D01-96739T6 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for D01-96739T6 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D01-96739T6 by Harwin

D01-96739T6
Harwin
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (197) OVER NICKEL
Contact Finish Termination
TIN LEAD (197) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
39
UL Flammability Code
94V-0
Want to compare parts?
  1. D01-96739T6
    Harwin
    Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket
    VS

Alternate Parts for D01-96739T6

This table gives cross-reference parts and alternative options found for D01-96739T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-96739T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF1D-39-G-CMS Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec D01-96739T6 vs AF1D-39-G-CMS
G808C39114 Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation D01-96739T6 vs G808C39114
SMM-139-02-FM-S Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc D01-96739T6 vs SMM-139-02-FM-S
399-13-139-10-003100 Board Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp D01-96739T6 vs 399-13-139-10-003100
AF1D-200-39-G-CMS-H43 Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec D01-96739T6 vs AF1D-200-39-G-CMS-H43
851-83-039-30-001191 Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA D01-96739T6 vs 851-83-039-30-001191
801-13-039-61-001000 Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp D01-96739T6 vs 801-13-039-61-001000
G8273910312 Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation D01-96739T6 vs G8273910312
399-13-139-10-003000 Board Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp D01-96739T6 vs 399-13-139-10-003000
929-01-39 39 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics D01-96739T6 vs 929-01-39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D01-96739T6 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D01-96739T6 by Harwin

  • Please alert me when D01-96739T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D01-96739T6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D01-96739T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D01-96739T6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D01-96739T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D01-96739T6 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: