D-A0183-02800-01
Ranoda Electronics Inc
Description: Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Black Insulator, Plug

Overview of D-A0183-02800-01 by Ranoda Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
8T49N028-001NLGI Renesas Electronics Corporation Crystal-to-3.3V, 2.5V Multiple Frequency Clock Generator with Fanout Buffer
8T49N028-001NLGI8 Renesas Electronics Corporation Crystal-to-3.3V, 2.5V Multiple Frequency Clock Generator with Fanout Buffer
51702-10202800CCLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 2P 28S Vertical Header, Press Fit

CAD Models for D-A0183-02800-01 by Ranoda Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D-A0183-02800-01 by Ranoda Electronics Inc

D-A0183-02800-01
Ranoda Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RANODA ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.126 inch
Body Depth
0.069 inch
Body Length
0.561 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU-PD-NI ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.2258 mm
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Pitch
0.9906 mm
Total Number of Contacts
28
Want to compare parts?
  1. D-A0183-02800-01
    Ranoda Electronics Inc
    Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Black Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D-A0183-02800-01 by Ranoda Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D-A0183-02800-01 by Ranoda Electronics Inc

Select Manufacturer
Which Manufacturer of D-A0183-02800-01 would you like to use for your alert(s)?
  • Please alert me when D-A0183-02800-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D-A0183-02800-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D-A0183-02800-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D-A0183-02800-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D-A0183-02800-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D-A0183-02800-01 by Ranoda Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: