Part Details for D-621-0984 by TE Connectivity
Overview of D-621-0984 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-621-0984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2252
|
Newark | D-621-0984 |Raychem Te Connectivity D-621-0984 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.6100 / $379.7700 | Buy Now |
DISTI #
D-621-0984-ND
|
DigiKey | D-621-0984 Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$426.5190 | Buy Now |
DISTI #
650-D-621-0984
|
Mouser Electronics | Data Bus Components - Connectors D-621-0984 | 0 |
|
$426.4500 | Order Now |
DISTI #
71706061
|
RS | TE, A&D Engineered Polymer Solutions, Connector and Crimp Tooling, D-621-0984 | TE Connectivity D-621-0984 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$470.1100 / $505.5000 | RFQ |
|
Onlinecomponents.com | D-621-0984 | 0 |
|
$353.5600 / $860.7900 | Buy Now |
DISTI #
RYCD-621-0984
|
Interstate Connecting Components | D-621-0984 | 0 |
|
Buy Now | |
DISTI #
000000000002274380
|
Sager | Data Bus Components - Connectors D-621-0984 Min Qty: 1 | 0 |
|
$398.7500 / $455.7100 | Buy Now |
|
Master Electronics | D-621-0984 | 0 |
|
$353.5600 / $860.7900 | Buy Now |
Part Details for D-621-0984
D-621-0984 CAD Models
D-621-0984 Part Data Attributes
|
D-621-0984
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0984
TE Connectivity
Triaxial Connector, Male, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D |