Part Details for D-200-0234-HAF by TE Connectivity
Overview of D-200-0234-HAF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0234DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R7F7010234AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for D-200-0234-HAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D-200-0234-HAF-ND
|
DigiKey | TE Connectivity D-200-0234-HAF Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
37 In Stock |
|
$58.2200 / $61.6400 | Buy Now |
DISTI #
484-D-200-0234-HAF-ND
|
DigiKey | D-200-0234-HAF Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2559 | Buy Now |
DISTI #
CY6594-000
|
Avnet Americas | Closed Barrel Splice Terminal 12AWG 105.92mm Tin Yellow Bag - Bulk (Alt: CY6594-000) Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6602 / $57.3538 | Buy Now |
|
Onlinecomponents.com | D-200-0234-HAF RoHS: Compliant |
37 Partner Stock |
|
$57.6300 / $78.3300 | Buy Now |
DISTI #
D2000234HAF-TEC
|
TME | D-200-0234-HAF Min Qty: 1 | 37 |
|
$52.7520 / $62.0455 | Buy Now |
DISTI #
RYCD-200-0234-HAF
|
Interstate Connecting Components | D-200-0234-HAF | 0 |
|
Buy Now | |
DISTI #
C1S425201459947
|
Chip1Stop | Terminal Blocks | 37 |
|
$58.0000 / $65.3000 | Buy Now |
|
Master Electronics | D-200-0234-HAF RoHS: Compliant |
37 Partner Stock |
|
$57.6300 / $78.3300 | Buy Now |
Part Details for D-200-0234-HAF
D-200-0234-HAF CAD Models
D-200-0234-HAF Part Data Attributes
|
D-200-0234-HAF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-200-0234-HAF
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 12 AWG |