Part Details for D-110-0079 by TE Connectivity
Overview of D-110-0079 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for D-110-0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625001-000
|
TTI | Solder Sleeves & Shield Tubing D-110-0079 Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7300 | Buy Now |
DISTI #
000000000001101689
|
Sager | Solder Sleeves & Shield Tubing D-110-0079 | 0 |
|
Buy Now |
Part Details for D-110-0079
D-110-0079 CAD Models
D-110-0079 Part Data Attributes
|
D-110-0079
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-110-0079
TE Connectivity
SPLICE TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |