There are no models available for this part yet.
Overview of CZRW5234B-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CZRW5234B-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CZRW5234B-G-ND
|
DigiKey | DIODE ZENER 6.2V 350MW SOD123 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0317 / $0.0539 | Buy Now | |
DISTI #
750-CZRW5234B-G
|
Mouser Electronics | Zener Diodes 0.350W, VR=6.2V RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now | |
NAC | Zener Diode, 6.2V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0340 / $0.0800 | Buy Now |
CAD Models for CZRW5234B-G by Comchip Technology Corporation Ltd
Part Data Attributes for CZRW5234B-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
7 Ω
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for CZRW5234B-G
This table gives cross-reference parts and alternative options found for CZRW5234B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRW5234B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5234BT1G | Zener Diode, 6.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRW5234B-G vs LMSZ5234BT1G |
1N753APBFREE | Zener Diode, | Central Semiconductor Corp | CZRW5234B-G vs 1N753APBFREE |
LMSZ5234BT3G | Zener Diode, 6.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRW5234B-G vs LMSZ5234BT3G |