-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1043-1-ND
|
DigiKey | DIODE ZENER 20V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5643 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C20
|
Mouser Electronics | Zener Diodes ZENER, 150mW 20V RoHS: Compliant | 5221 |
|
$0.0400 / $0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 4000 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | 3200 |
|
$0.1100 / $0.5500 | Buy Now | |
|
NAC | Zener Diode, 20V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
SMC-CZRU52C20
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 3897 |
|
$0.0450 / $0.0488 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C20
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C20
Comchip Technology Corporation Ltd
Zener Diode, 20V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for CZRU52C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRU52C20-HF | Zener Diode, 20V V(Z), 5%, 0.15W, | Comchip Technology Corporation Ltd | CZRU52C20 vs CZRU52C20-HF |