-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C2 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1019-1-ND
|
DigiKey | DIODE ZENER 2V 150MW SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45156 In Stock |
|
$0.0388 / $0.2100 | Buy Now |
DISTI #
750-CZRU52C2
|
Mouser Electronics | Zener Diodes ZENER, 150mW 2V RoHS: Compliant | 8890 |
|
$0.0380 / $0.2000 | Buy Now |
DISTI #
V72:2272_14718724
|
Arrow Electronics | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1006 |
|
$0.0302 / $0.0960 | Buy Now |
DISTI #
70426723
|
RS | CZRU52C2 Zener Diode, 2V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1260 | RFQ |
DISTI #
27462333
|
Verical | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1709 | Buy Now |
DISTI #
64559437
|
Verical | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2137 | Americas - 1006 |
|
$0.0302 / $0.0352 | Buy Now |
|
Quest Components | ZENER DIODE, 2V V(Z), 5%, 0.15W, SILICON, UNIDIRECTIONAL | 127 |
|
$0.0750 / $0.1200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Zener Diode, 2V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0430 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C2
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2
Comchip Technology Corporation Ltd
Zener Diode, 2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for CZRU52C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRU52C2-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 2V V(Z), 5%, 0.15W, | CZRU52C2 vs CZRU52C2-HF |