Part Details for CZRQR10VB by Comchip Technology Corporation Ltd
Overview of CZRQR10VB by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CZRQR10VB
CZRQR10VB CAD Models
CZRQR10VB Part Data Attributes
|
CZRQR10VB
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRQR10VB
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CZRQR10VB
This table gives cross-reference parts and alternative options found for CZRQR10VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRQR10VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRQR10VB-HF | Zener Diode, 10V V(Z), 2.5%, 0.125W, | Comchip Technology Corporation Ltd | CZRQR10VB vs CZRQR10VB-HF |