Part Details for CZRF52C2V2-HF by Comchip Technology Corporation Ltd
Overview of CZRF52C2V2-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CZRF52C2V2-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRF52C2V2-HF-ND
|
DigiKey | DIODE ZENER 2.2V 200MW 1005 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0787 | Buy Now |
DISTI #
750-CZRF52C2V2-HF
|
Mouser Electronics | Zener Diodes 0.20W, VR=2.2V RoHS: Compliant | 3480 |
|
$0.0520 / $0.4400 | Buy Now |
|
NAC | Zener Diode, 2.2V V(Z), 5%, 0.2W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 / $0.1300 | Buy Now |
DISTI #
C1S151900094111
|
Chip1Stop | Diode Zener Single 2.2V 5% 350mW 2-Pin SOD-323F T/R RoHS: Compliant pbFree: Yes | 3725 |
|
$0.0205 / $0.0325 | Buy Now |
Part Details for CZRF52C2V2-HF
CZRF52C2V2-HF CAD Models
CZRF52C2V2-HF Part Data Attributes
|
CZRF52C2V2-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRF52C2V2-HF
Comchip Technology Corporation Ltd
Zener Diode, 2.2V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRF52C2V2-HF
This table gives cross-reference parts and alternative options found for CZRF52C2V2-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRF52C2V2-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRF52C2V2-G | Zener Diode, 2.2V V(Z), 5%, 0.2W, | Comchip Technology Corporation Ltd | CZRF52C2V2-HF vs CZRF52C2V2-G |
CZRF52C2V2 | Zener Diode, 2.2V V(Z), 5%, 0.2W, | Comchip Technology Corporation Ltd | CZRF52C2V2-HF vs CZRF52C2V2 |