Part Details for CZRER52C2V7 by Comchip Technology Corporation Ltd
Overview of CZRER52C2V7 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CZRER52C2V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1309-1-ND
|
DigiKey | DIODE ZENER 2.7V 150MW 0503 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0563 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 21000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | 16800 |
|
$0.0750 / $0.6000 | Buy Now | |
|
NAC | Zener Diode, 2.7V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for CZRER52C2V7
CZRER52C2V7 CAD Models
CZRER52C2V7 Part Data Attributes
|
CZRER52C2V7
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRER52C2V7
Comchip Technology Corporation Ltd
Zener Diode, 2.7V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 83 Ω | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |