Part Details for CZRA4729-G by Comchip Technology Corporation Ltd
Overview of CZRA4729-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRA4729-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRA4729-G-ND
|
DigiKey | DIODE ZENER 3.6V 1W DO214AC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1490 | Buy Now |
DISTI #
750-CZRA4729-G
|
Mouser Electronics | Zener Diodes 1.0W, VR=3.6V RoHS: Compliant | 2231 |
|
$0.1250 / $0.3400 | Buy Now |
DISTI #
60131246
|
Verical | Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin SMAF T/R RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 2145 | Americas - 297 |
|
$0.1331 | Buy Now |
|
NAC | DIODE ZENER 3.6V 1W DO214AC SMA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1360 / $0.3300 | Buy Now |
DISTI #
C1S151900128807
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 297 |
|
$0.1360 | Buy Now |
Part Details for CZRA4729-G
CZRA4729-G CAD Models
CZRA4729-G Part Data Attributes
|
CZRA4729-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRA4729-G
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |