Part Details for CZMA15V by Rectron Semiconductor
Overview of CZMA15V by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CZMA15V
CZMA15V CAD Models
CZMA15V Part Data Attributes
|
CZMA15V
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CZMA15V
Rectron Semiconductor
Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for CZMA15V
This table gives cross-reference parts and alternative options found for CZMA15V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZMA15V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C15_R2_00001 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | CZMA15V vs AZ23C15_R2_00001 |
AZ23C15 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | CZMA15V vs AZ23C15 |
AZ23C15-7-F | Zener Diode, | Surge Components Inc | CZMA15V vs AZ23C15-7-F |
AZ23C15-7 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | CZMA15V vs AZ23C15-7 |
AZ23C15Q-7-F | Zener Diode, 14.7V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CZMA15V vs AZ23C15Q-7-F |
AZ23C15W-TP-HF | Zener Diode, | Micro Commercial Components | CZMA15V vs AZ23C15W-TP-HF |
AZ23C15 | Zener Diode, | Yangzhou Yangjie Electronics Co Ltd | CZMA15V vs AZ23C15 |
AZ23C15-GS18 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | CZMA15V vs AZ23C15-GS18 |
AZ23C15-V-GS08 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CZMA15V vs AZ23C15-V-GS08 |
AZ23C15_R1_00001 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | CZMA15V vs AZ23C15_R1_00001 |