There are no models available for this part yet.
Overview of CZM24HRTN by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CZM24HRTN by Sullins Connector Solutions
Part Data Attributes for CZM24HRTN by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
4.683 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1800VDC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.156 inch
|
Mating Contact Row Spacing
|
0.14 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1,(1/2 LD)
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
220 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.137 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for CZM24HRTN
This table gives cross-reference parts and alternative options found for CZM24HRTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZM24HRTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGM24HRTN | Card Edge Connector, 24 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | CZM24HRTN vs CGM24HRTN |
CXM24HRTN | Card Edge Connector, 24 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | CZM24HRTN vs CXM24HRTN |