CZB2BFTTE310K
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of CZB2BFTTE310K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CZB2BFTTE310K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZB2BFTTE310K by KOA Speer Electronics Inc

CZB2BFTTE310K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
31 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.6 A
Terminal Finish
TIN OVER NICKEL
Width
1.6 mm
Want to compare parts?
  1. CZB2BFTTE310K
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for CZB2BFTTE310K

This table gives cross-reference parts and alternative options found for CZB2BFTTE310K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BFTTE310K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZB2BFTE500P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE500P
CZB2BFTTE700K Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE700K
CZB2BFTE300P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE300P
CZB2BSTTE300K Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BSTTE300K
CZB2BFTTE260M Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE260M
CTCB1206F-320S Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies CZB2BFTTE310K vs CTCB1206F-320S
CZB2BFTE700P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE700P
CZB2BFTE260P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE260P
CZB2BFTTE700J Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE700J
CZB2BFTTE260K Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE260K
Part Number Description Manufacturer Compare
CZB2BFTTE700M Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE700M
CZB2BFTE500P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE500P
CZB2BFTTE600J Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE600J
CZB2BFTTE190J Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE190J
CZB2BFTTE700K Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE700K
CZB2BFTTE500J Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE500J
CZB2BFTTE260K Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTTE260K
BMB-2A-0017A-N2 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN TE Connectivity CZB2BFTTE310K vs BMB-2A-0017A-N2
CZB1JGTTD190P Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB2BFTTE310K vs CZB1JGTTD190P
CZB2BFTE700P Ferrite Chip, 1 Function(s), 0.6A, KOA Speer Electronics Inc CZB2BFTTE310K vs CZB2BFTE700P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZB2BFTTE310K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZB2BFTTE310K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CZB2BFTTE310K would you like to use for your alert(s)?
  • Please alert me when CZB2BFTTE310K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZB2BFTTE310K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZB2BFTTE310K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZB2BFTTE310K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZB2BFTTE310K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZB2BFTTE310K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: