CZ91
Description: Trans Voltage Suppressor Diode, 69V V(RWM), Bidirectional,

Overview of CZ91 by ST-Semiconductors Of Indiana Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CZ91 by ST-Semiconductors Of Indiana Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZ91 by ST-Semiconductors Of Indiana Inc

CZ91
ST-Semiconductors Of Indiana Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ST-SEMICONDUCTORS OF INDIANA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
91 V
Clamping Voltage-Max
131 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
69 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CZ91
    ST-Semiconductors Of Indiana Inc
    Trans Voltage Suppressor Diode, 69V V(RWM), Bidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZ91 by ST-Semiconductors Of Indiana Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZ91 by ST-Semiconductors Of Indiana Inc

Select Manufacturer
Which Manufacturer of CZ91 would you like to use for your alert(s)?
  • Please alert me when CZ91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZ91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZ91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZ91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZ91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZ91 by ST-Semiconductors Of Indiana Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: