Part Details for CZ8111 by Spectrum Control
Overview of CZ8111 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ8111
CZ8111 CAD Models
CZ8111 Part Data Attributes
|
CZ8111
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
CZ8111
Spectrum Control
Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, T10, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3 |
Alternate Parts for CZ8111
This table gives cross-reference parts and alternative options found for CZ8111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ8111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ8111 | Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, T10, TO-39, 3 PIN | API Technologies Corp EIS (RETIRED) | CZ8111 vs CZ8111 |