Part Details for CZ5349BTR by Central Semiconductor Corp
Overview of CZ5349BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ5349BTR
CZ5349BTR CAD Models
CZ5349BTR Part Data Attributes
|
CZ5349BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CZ5349BTR
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for CZ5349BTR
This table gives cross-reference parts and alternative options found for CZ5349BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5349BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZ812 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, | CZ5349BTR vs UZ812 |
UZ812 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, | CZ5349BTR vs UZ812 |
UZ5712E3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | CZ5349BTR vs UZ5712E3 |
SZN4960K | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CZ5349BTR vs SZN4960K |
UZ5712 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | CZ5349BTR vs UZ5712 |
MZ812 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | CZ5349BTR vs MZ812 |
SZN4960TXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CZ5349BTR vs SZN4960TXV |
UZ5912 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 20%, 5W, Silicon, Unidirectional, | CZ5349BTR vs UZ5912 |
UZ812E3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, | CZ5349BTR vs UZ812E3 |
UZ912 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 20%, 3W, Silicon, Unidirectional, | CZ5349BTR vs UZ912 |