There are no models available for this part yet.
Overview of CZ5342BBK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for CZ5342BBK by Central Semiconductor Corp
Part Data Attributes for CZ5342BBK by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
DO-201
|
Package Description
|
O-XALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
175 mA
|
Alternate Parts for CZ5342BBK
This table gives cross-reference parts and alternative options found for CZ5342BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5342BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5342B-BP | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CZ5342BBK vs 1N5342B-BP |
CZ5342BTR | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | CZ5342BBK vs CZ5342BTR |
1N5342B-AP-HF | Zener Diode, | Micro Commercial Components | CZ5342BBK vs 1N5342B-AP-HF |
1N5342B-AP | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CZ5342BBK vs 1N5342B-AP |
1N5342B | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | CZ5342BBK vs 1N5342B |
1N5342B-TP-HF | Zener Diode, | Micro Commercial Components | CZ5342BBK vs 1N5342B-TP-HF |