Part Details for CZ5338BTRTIN/LEAD by Central Semiconductor Corp
Overview of CZ5338BTRTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CZ5338BTRTIN/LEAD
CZ5338BTRTIN/LEAD CAD Models
CZ5338BTRTIN/LEAD Part Data Attributes
|
CZ5338BTRTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CZ5338BTRTIN/LEAD
Central Semiconductor Corp
Zener Diode, 5.1V V(Z), 5%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 240 mA |
Alternate Parts for CZ5338BTRTIN/LEAD
This table gives cross-reference parts and alternative options found for CZ5338BTRTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5338BTRTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZ5338B | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | CZ5338BTRTIN/LEAD vs CZ5338B |
CZ5338BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | CZ5338BTRTIN/LEAD vs CZ5338BTR |
CZ5338BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | CZ5338BTRTIN/LEAD vs CZ5338BBK |