Part Details for CZ3530X7R472MWT by Quantic UTC
Overview of CZ3530X7R472MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ3530X7R472MWT
CZ3530X7R472MWT CAD Models
CZ3530X7R472MWT Part Data Attributes
|
CZ3530X7R472MWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CZ3530X7R472MWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CZ3530X7R472MWT
This table gives cross-reference parts and alternative options found for CZ3530X7R472MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ3530X7R472MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530B472M502STM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530B472M502STM |
3530B472M502NM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530B472M502NM |
3530RB472M502KW | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530RB472M502KW |
3530B472M502CW | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530B472M502CW |
3530C472M502PR | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530C472M502PR |
3530RB472M502NGWM | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530RB472M502NGWM |
CZ3530X7R472MW | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Quantic UTC | CZ3530X7R472MWT vs CZ3530X7R472MW |
3530B472M502PTM | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530B472M502PTM |
3530B472M502YM | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530B472M502YM |
3530C472M502BWM | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | CZ3530X7R472MWT vs 3530C472M502BWM |