Part Details for CZ3530COG271JWB by Quantic UTC
Overview of CZ3530COG271JWB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ3530COG271JWB
CZ3530COG271JWB CAD Models
CZ3530COG271JWB Part Data Attributes
|
CZ3530COG271JWB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CZ3530COG271JWB
Quantic UTC
Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CZ3530COG271JWB
This table gives cross-reference parts and alternative options found for CZ3530COG271JWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ3530COG271JWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ3530COG271JSX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JSX |
CZ3530COG271JSA | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JSA |
CZ3530COG271JSC | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JSC |
CZ3530COG271JWC | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JWC |
CZ3530COG271JPX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JPX |
CZ3530COG271JWX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JWX |
CZ3530COG271JPB | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 3530, | Quantic UTC | CZ3530COG271JWB vs CZ3530COG271JPB |