Part Details for CZ3333COG202JWA by Quantic UTC
Overview of CZ3333COG202JWA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ3333COG202JWA
CZ3333COG202JWA CAD Models
CZ3333COG202JWA Part Data Attributes
|
CZ3333COG202JWA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CZ3333COG202JWA
Quantic UTC
Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3333 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for CZ3333COG202JWA
This table gives cross-reference parts and alternative options found for CZ3333COG202JWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ3333COG202JWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ3333COG202JWX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JWX |
CZ3333COG202JPB | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JPB |
CZ3333COG202JSX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JSX |
CZ3333COG202JPC | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JPC |
CZ3333COG202JWB | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JWB |
CZ3333COG202JPX | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JPX |
CZ3333COG202JSB | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JSB |
CZ3333COG202JSA | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 3333, | Quantic UTC | CZ3333COG202JWA vs CZ3333COG202JSA |