CZ12DI-1.250MHZ
Description: CMOS/TTL Output Clock Oscillator, 1.25MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULL WING, DIP-14/4

Overview of CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

CAD Models for CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc

CZ12DI-1.250MHZ
Cal Crystal Lab Inc / Comclok Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CAL CRYSTAL LAB / COMCLOK INC
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1.25 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 20 pF
Physical Dimension
20.8mm x 13.2mm x 6.1mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. CZ12DI-1.250MHZ
    Cal Crystal Lab Inc / Comclok Inc
    CMOS/TTL Output Clock Oscillator, 1.25MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULL WING, DIP-14/4
    VS

Related Parts for CZ12DI-1.250MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc

Select Manufacturer
Which Manufacturer of CZ12DI-1.250MHZ would you like to use for your alert(s)?
  • Please alert me when CZ12DI-1.250MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZ12DI-1.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZ12DI-1.250MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZ12DI-1.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZ12DI-1.250MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZ12DI-1.250MHZ by Cal Crystal Lab Inc / Comclok Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: