Part Details for CZ050M0033RSF-0810 by YAGEO Corporation
Overview of CZ050M0033RSF-0810 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Part Details for CZ050M0033RSF-0810
CZ050M0033RSF-0810 CAD Models
CZ050M0033RSF-0810 Part Data Attributes
|
CZ050M0033RSF-0810
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CZ050M0033RSF-0810
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0165 mA | |
Length | 10 mm | |
Manufacturer Series | CZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 450 mA | |
Series | CZ | |
Size Code | 3933 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for CZ050M0033RSF-0810
This table gives cross-reference parts and alternative options found for CZ050M0033RSF-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ050M0033RSF-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX050M0033RGF-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, 3933 | YAGEO Corporation | CZ050M0033RSF-0810 vs CX050M0033RGF-0810 |
NACC330M50V8X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933 | NIC Components Corp | CZ050M0033RSF-0810 vs NACC330M50V8X10.5TR13 |
CE050M0033REF-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933, CAN | YAGEO Corporation | CZ050M0033RSF-0810 vs CE050M0033REF-0810 |