Part Details for CYWUSB6932-28SEC by Cypress Semiconductor
Overview of CYWUSB6932-28SEC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for CYWUSB6932-28SEC
CYWUSB6932-28SEC CAD Models
CYWUSB6932-28SEC Part Data Attributes
|
CYWUSB6932-28SEC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYWUSB6932-28SEC
Cypress Semiconductor
Telecom Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CYWUSB6932-28SEC
This table gives cross-reference parts and alternative options found for CYWUSB6932-28SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYWUSB6932-28SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYWUSB6934-48LFXC | Telecom Circuit, 1-Func, 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | Cypress Semiconductor | CYWUSB6932-28SEC vs CYWUSB6934-48LFXC |
CYWUSB6934-48LTXC | Telecom Circuit, 1-Func, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | Cypress Semiconductor | CYWUSB6932-28SEC vs CYWUSB6934-48LTXC |
CYRF6936-40LTXC | Telecom Circuit, 1-Func, QFN-40 | Cypress Semiconductor | CYWUSB6932-28SEC vs CYRF6936-40LTXC |