There are no models available for this part yet.
Overview of CYT2B75BADQ0AZEGS by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CYT2B75BADQ0AZEGS by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CYT2B75BADQ0AZEGS-ND
|
DigiKey | IC MCU 32BT 1.0625MB FLSH 100QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
877 In Stock |
|
$8.5071 / $13.9900 | Buy Now | |
DISTI #
727-YT2B75BADQ0AZEGS
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$8.9600 / $12.1400 | Order Now | |
Future Electronics | AUTO MCU RoHS: Not Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks | 0 |
|
$7.3400 | Buy Now | ||
DISTI #
SP005665771
|
EBV Elektronik | MCU 32-Bit CYT2B7 ARM Cortex-M4F/ARM Cortex-M0+ RISC 1088KB Flash 2.7V to 5.5V 100-Pin LQFP Tray (Alt: SP005665771) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CYT2B75BADQ0AZEGS by Infineon Technologies AG
Part Data Attributes for CYT2B75BADQ0AZEGS by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M4F
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
126
|
Number of External Interrupts
|
78
|
Number of I/O Lines
|
78
|
Number of Serial I/Os
|
21
|
Number of Terminals
|
100
|
Number of Timers
|
81
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
131072
|
ROM (words)
|
1114112
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
160 MHz
|
Supply Current-Max
|
102 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|