Part Details for CYP15G0201DXB-BBI by Cypress Semiconductor
Overview of CYP15G0201DXB-BBI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYP15G0201DXB-BBI
CYP15G0201DXB-BBI CAD Models
CYP15G0201DXB-BBI Part Data Attributes
|
CYP15G0201DXB-BBI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYP15G0201DXB-BBI
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, FBGA-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CYP15G0201DXB-BBI
This table gives cross-reference parts and alternative options found for CYP15G0201DXB-BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0201DXB-BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYP15G0201DXB-BBXI | Telecom Circuit, 1-Func, BICMOS, PBGA196, FBGA-196 | Cypress Semiconductor | CYP15G0201DXB-BBI vs CYP15G0201DXB-BBXI |
CYP15G0201DXB-BBXC | Telecom Circuit, 1-Func, BICMOS, PBGA196, FBGA-196 | Cypress Semiconductor | CYP15G0201DXB-BBI vs CYP15G0201DXB-BBXC |
CYP15G0201DXB-BBXI | Ethernet Transceiver, 2-Trnsvr, BICMOS, PBGA196, BGA-196 | Infineon Technologies AG | CYP15G0201DXB-BBI vs CYP15G0201DXB-BBXI |