Part Details for CYNSE10512-133FGC by Cypress Semiconductor
Overview of CYNSE10512-133FGC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYNSE10512-133FGC
CYNSE10512-133FGC CAD Models
CYNSE10512-133FGC Part Data Attributes
|
CYNSE10512-133FGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYNSE10512-133FGC
Cypress Semiconductor
Telecom Circuit, 1-Func, PBGA388, MS-034, BGA-388
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | MS-034, BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm |
Alternate Parts for CYNSE10512-133FGC
This table gives cross-reference parts and alternative options found for CYNSE10512-133FGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYNSE10512-133FGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYNSE70128-83BGC | Telecom Circuit, 1-Func, PBGA388, 35 X 35 MM, 2.33 MM HEIGHT, BGA-388 | Cypress Semiconductor | CYNSE10512-133FGC vs CYNSE70128-83BGC |
CYNSE70128-83BGI | Telecom Circuit, 1-Func, PBGA388, 35 X 35 MM, 2.33 MM HEIGHT, BGA-388 | Cypress Semiconductor | CYNSE10512-133FGC vs CYNSE70128-83BGI |
CYNSE10512-100FGC | Telecom Circuit, 1-Func, PBGA388, MS-034, BGA-388 | Cypress Semiconductor | CYNSE10512-133FGC vs CYNSE10512-100FGC |