There are no models available for this part yet.
Overview of CYM9245PB-20C by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CYM9245PB-20C by Cypress Semiconductor
Part Data Attributes for CYM9245PB-20C by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
DIMM, DIMM112
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
27 ns
|
Additional Feature
|
CONFIGURABLE AS 64K X 32; 32K X 8 TAG
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N112
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
CACHE SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
112
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM112
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
4.75 V
|
Supply Current-Max
|
1.7 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CYM9245PB-20C
This table gives cross-reference parts and alternative options found for CYM9245PB-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9245PB-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32A864SG33 | 64KX32 CACHE TAG SRAM MODULE, 25ns, DMA112 | Motorola Mobility LLC | CYM9245PB-20C vs MCM32A864SG33 |
CYM9231PB-20C | Cache Tag SRAM Module, 64KX32, 20ns, CMOS, SIMM-112 | Cypress Semiconductor | CYM9245PB-20C vs CYM9231PB-20C |
CYM7421PB-20C | Cache Tag SRAM Module, 64KX32, 20ns, CMOS, SIMM-112 | Cypress Semiconductor | CYM9245PB-20C vs CYM7421PB-20C |
CYM9247PB-20C | Cache SRAM Module, 256KX8, 27ns, CMOS | Cypress Semiconductor | CYM9245PB-20C vs CYM9247PB-20C |
MCM32A864SG33 | Cache Tag SRAM Module, 64KX32, 25ns, CMOS | Motorola Semiconductor Products | CYM9245PB-20C vs MCM32A864SG33 |
MCM32N864SG33 | 64KX32 CACHE TAG SRAM MODULE, DMA112 | Motorola Mobility LLC | CYM9245PB-20C vs MCM32N864SG33 |
MCM32A764SG33 | 64KX32 CACHE TAG SRAM MODULE, 25ns, DMA112 | Motorola Mobility LLC | CYM9245PB-20C vs MCM32A764SG33 |
MCM32P864SG33 | 64KX32 CACHE TAG SRAM MODULE, DMA112 | Motorola Mobility LLC | CYM9245PB-20C vs MCM32P864SG33 |
MCM32AB64SG33 | 64KX32 CACHE SRAM MODULE, DMA112 | Motorola Mobility LLC | CYM9245PB-20C vs MCM32AB64SG33 |
CYM7428PB-20C | Cache Tag SRAM Module, 64KX32, 20ns, CMOS | Cypress Semiconductor | CYM9245PB-20C vs CYM7428PB-20C |