Datasheets
CYM43SRTI by: Sullins Connector Solutions

Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle

Part Details for CYM43SRTI by Sullins Connector Solutions

Overview of CYM43SRTI by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Part Details for CYM43SRTI

CYM43SRTI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CYM43SRTI Part Data Attributes

CYM43SRTI Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
CYM43SRTI Sullins Connector Solutions Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option MOUNTING FLANGE
Body Breadth 0.5 inch
Body Depth 0.431 inch
Body Length 7.643 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM NICKEL
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V
Filter Feature NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch
Mating Contact Row Spacing 0.14 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1,(2 LD)
Number of Rows Loaded 2
Operating Temperature-Max 220 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.137 inch
Terminal Pitch 3.9624 mm
Termination Type SOLDER
Total Number of Contacts 43
Withdrawl Force-Min .278 N

Alternate Parts for CYM43SRTI

This table gives cross-reference parts and alternative options found for CYM43SRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM43SRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CMM43SRTI
CXM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CXM43SRTI
CTM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CTM43SRTI
CZM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CZM43SRTI
CGM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CGM43SRTI
Part Number Description Manufacturer Compare
CGM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CGM43SRTI
CTM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CTM43SRTI
CZM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CZM43SRTI
CXM43SRTI Card Edge Connector, 43 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle Sullins Connector Solutions CYM43SRTI vs CXM43SRTI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM43SRTI by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM43SRTI by Sullins Connector Solutions

  • Please alert me when CYM43SRTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM43SRTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM43SRTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM43SRTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM43SRTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM43SRTI by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: