Part Details for CYM1464PD-45C by Cypress Semiconductor
Overview of CYM1464PD-45C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CYM1464PD-45C
CYM1464PD-45C CAD Models
CYM1464PD-45C Part Data Attributes
|
CYM1464PD-45C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1464PD-45C
Cypress Semiconductor
SRAM Module, 512KX8, 45ns, CMOS, MODULE, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1464PD-45C
This table gives cross-reference parts and alternative options found for CYM1464PD-45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1464PD-45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K8-45QA | SRAM Module, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | White Electronic Designs Corp | CYM1464PD-45C vs WS512K8-45QA |
5962-9207806HTX | SRAM Module, 512KX8, 45ns, CMOS, 0.600 INCH, CERAMIC, DIP-32 | White Microelectronics | CYM1464PD-45C vs 5962-9207806HTX |
5962-9207806HXA | SRAM Module, 512KX8, 45ns, CMOS, DIP-32 | White Microelectronics | CYM1464PD-45C vs 5962-9207806HXA |
5962-9207806HTA | SRAM Module, 512KX8, 45ns, CMOS, DIP-32 | Mercury Systems Inc | CYM1464PD-45C vs 5962-9207806HTA |
DPS512S8AP-45I | SRAM Module, 512KX8, 45ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | CYM1464PD-45C vs DPS512S8AP-45I |
MS8512SCLMB-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | CYM1464PD-45C vs MS8512SCLMB-45 |
5962-9207806HXX | SRAM Module, 512KX8, 45ns, CMOS, DIP-32 | Mercury Systems Inc | CYM1464PD-45C vs 5962-9207806HXX |
EDI8M8512C45C6I | SRAM Module, 512KX8, 45ns, CMOS, | Electronic Designs Inc | CYM1464PD-45C vs EDI8M8512C45C6I |
WS512K8-45CQE | SRAM Module, 512KX8, 45ns, CMOS, CDMA32, | Mercury Systems Inc | CYM1464PD-45C vs WS512K8-45CQE |
MS8512SCL-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | CYM1464PD-45C vs MS8512SCL-45 |