Part Details for CYM1464PD-30C by Cypress Semiconductor
Overview of CYM1464PD-30C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CYM1464PD-30C
CYM1464PD-30C CAD Models
CYM1464PD-30C Part Data Attributes
|
CYM1464PD-30C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1464PD-30C
Cypress Semiconductor
SRAM Module, 512KX8, 30ns, CMOS, MODULE, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1464PD-30C
This table gives cross-reference parts and alternative options found for CYM1464PD-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1464PD-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8EL4-30C | SRAM Module, 512KX8, 30ns, CMOS | B&B Electronics Manufacturing Company | CYM1464PD-30C vs DPS512S8EL4-30C |
DPS512S8RJ4-30CI | SRAM Module, 512KX8, 30ns, CMOS | B&B Electronics Manufacturing Company | CYM1464PD-30C vs DPS512S8RJ4-30CI |
DPS512S8RJ4-30C | SRAM Module, 512KX8, 30ns, CMOS | B&B Electronics Manufacturing Company | CYM1464PD-30C vs DPS512S8RJ4-30C |
EDI8M8512C30M6C | SRAM Module, 512KX8, 30ns, CMOS, 0.600 INCH, MODULE, DIP-32 | Electronic Designs Inc | CYM1464PD-30C vs EDI8M8512C30M6C |
DPS512S8EJ4-30CI | SRAM Module, 512KX8, 30ns, CMOS | B&B Electronics Manufacturing Company | CYM1464PD-30C vs DPS512S8EJ4-30CI |
EDI8M8512C30C6I | SRAM Module, 512KX8, 30ns, CMOS, | Electronic Designs Inc | CYM1464PD-30C vs EDI8M8512C30C6I |
CYM1466LHD-30MB | SRAM Module, 512KX8, 30ns, CMOS | Cypress Semiconductor | CYM1464PD-30C vs CYM1466LHD-30MB |
EDI8M8512LP30C6C | SRAM Module, 512KX8, 30ns, CMOS, | Electronic Designs Inc | CYM1464PD-30C vs EDI8M8512LP30C6C |
CYM1466LHD-30M | SRAM Module, 512KX8, 30ns, CMOS | Cypress Semiconductor | CYM1464PD-30C vs CYM1466LHD-30M |