Datasheets
CYFR15G131DA by: Kyocera AVX Components

Glass Capacitor, Glass

Part Details for CYFR15G131DA by Kyocera AVX Components

Overview of CYFR15G131DA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CYFR15G131DA

CYFR15G131DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CYFR15G131DA Part Data Attributes

CYFR15G131DA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CYFR15G131DA Kyocera AVX Components Glass Capacitor, Glass
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.40
Capacitance 0.00062 µF
Capacitor Type GLASS CAPACITOR
Dielectric Material GLASS
Height 6.76 mm
Length 11.91 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 300 V
Surface Mount NO
Temperature Coefficient +140+/-25ppm/Cel ppm/°C
Terminal Shape WIRE
Width 2.77 mm

Alternate Parts for CYFR15G131DA

This table gives cross-reference parts and alternative options found for CYFR15G131DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR15G131DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CYFR15G621GA Glass Capacitor, Glass, 300V, 2% +Tol, 2% -Tol, +140+/-25ppm/Cel TC, 0.00062uF, Through Hole Mount, 4727, AXIAL LEADED Kyocera AVX Components CYFR15G131DA vs CYFR15G621GA
CYFR15S621GA Glass Capacitor, Glass, 300V, 2% +Tol, 2% -Tol, +140+/-25ppm/Cel TC, 0.00062uF, Through Hole Mount, 4711, AXIAL LEADED Kyocera AVX Components CYFR15G131DA vs CYFR15S621GA
CYFR15G621G Glass Capacitor, Glass, 300V, 2% +Tol, 2% -Tol, +140+/-25ppm/Cel TC, 0.00062uF, Through Hole Mount, 4727, AXIAL LEADED Kyocera AVX Components CYFR15G131DA vs CYFR15G621G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYFR15G131DA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYFR15G131DA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CYFR15G131DA would you like to use for your alert(s)?
  • Please alert me when CYFR15G131DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYFR15G131DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYFR15G131DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYFR15G131DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYFR15G131DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYFR15G131DA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: