Part Details for CYFR15G100JA by Kyocera AVX Components
Overview of CYFR15G100JA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CYFR15G100JA
CYFR15G100JA CAD Models
CYFR15G100JA Part Data Attributes
|
CYFR15G100JA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR15G100JA
Kyocera AVX Components
Glass Capacitor, Glass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00016 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 6.76 mm | |
Length | 11.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.77 mm |
Alternate Parts for CYFR15G100JA
This table gives cross-reference parts and alternative options found for CYFR15G100JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR15G100JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR15S161F | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00016uF, Through Hole Mount, 4711, AXIAL LEADED | Kyocera AVX Components | CYFR15G100JA vs CYFR15S161F |
CYFR15G161F | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00016uF, Through Hole Mount, 4727, AXIAL LEADED | Kyocera AVX Components | CYFR15G100JA vs CYFR15G161F |
CYFR15G100J | Glass Capacitor, Glass | Kyocera AVX Components | CYFR15G100JA vs CYFR15G100J |
CYFR15G161FA | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00016uF, Through Hole Mount, 4727, AXIAL LEADED | Kyocera AVX Components | CYFR15G100JA vs CYFR15G161FA |