Part Details for CYFR10G120D by Kyocera AVX Components
Overview of CYFR10G120D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYFR10G120D
CYFR10G120D CAD Models
CYFR10G120D Part Data Attributes
|
CYFR10G120D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR10G120D
Kyocera AVX Components
Glass Capacitor, Glass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00016 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 4.37 mm | |
Length | 8.74 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 1.98 mm |
Alternate Parts for CYFR10G120D
This table gives cross-reference parts and alternative options found for CYFR10G120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR10G120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR10G120DA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR10G120D vs CYFR10G120DA |
CYFR10G161GA | Glass Capacitor, Glass, 300V, 2% +Tol, 2% -Tol, +140+/-25ppm/Cel TC, 0.00016uF, Through Hole Mount, 3417, AXIAL LEADED | Kyocera AVX Components | CYFR10G120D vs CYFR10G161GA |